725-039-541-101

Heilind Number:EDA725-039-541-101
Manufacturer:EDAC
Manufacturer Number:725-039-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-039-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-039-541-101

Detailed Description

Introducing the 725-039-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .1 inch and 39 positions, it offers precise and efficient data transmission. The copper alloy contact material guarantees optimal conductivity, while the 3A amperage rating supports power-hungry devices. Engineered for versatility, this connector features a straight mount orientation and a wide operating temperature range of -40 to 105°C, making it suitable for a variety of environments. Trust in the EDA725 series for your connectivity needs, where innovation meets reliability.