725-039-545-101

Heilind Number:EDA725-039-545-101
Manufacturer:EDAC
Manufacturer Number:725-039-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-039-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:39
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-039-545-101

Detailed Description

Introducing our 725-039-545-101 Press-fit Card Edge Connector, the ultimate solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in the most demanding environments. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for 39 copper alloy contacts, delivering exceptional conductivity with an amperage rating of 3 A. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees functionality in extreme conditions. Trust in the quality and performance of this connector for all your PCB connectivity needs.