725-040-520-101

Heilind Number:EDA725-040-520-101
Manufacturer:EDAC
Manufacturer Number:725-040-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-040-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-040-520-101

Detailed Description

Upgrade your PCB connectivity with our premium 725-040-520-101 Press-fit Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and a pitch of .1 inches, it offers seamless integration on your board. The high-quality Copper Alloy contact material guarantees reliable conductivity, while the straight mount orientation simplifies installation. Supporting up to 40 positions and rated for 3A, it's perfect for a variety of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any project requiring secure board-to-board connectivity. Trust in its superior quality and precision engineering to elevate your electronic designs.