725-040-522-101

Heilind Number:EDA725-040-522-101
Manufacturer:EDAC
Manufacturer Number:725-040-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-040-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-040-522-101

Detailed Description

Introducing our cutting-edge Press-fit Card Edge Connector, designed for seamless integration into your PCB assembly. Crafted with precision and durability in mind, this connector boasts a sleek Black finish and a robust UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in even the most demanding environments. With a high amperage rating of 3 A, it delivers exceptional power transmission capabilities. The single-row design with 40 positions offers ample connectivity options, while the Copper Alloy contact material guarantees optimal conductivity. Featuring a pitch of .1 in and row spacing of .2 in, it allows for efficient signal transfer. Engineered for convenience, this connector is equipped for straight mount orientation, simplifying installation. Operating flawlessly within a wide temperature range of -40 to 105 °C, it is ideal for various applications in the electronics industry. Upgrade your PCB connectivity with this essential component, a standout in our comprehensive range of Board To Board PCB Connectors.