725-040-522-201

Heilind Number:EDA725-040-522-201
Manufacturer:EDAC
Manufacturer Number:725-040-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-040-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-040-522-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector. Designed for optimal functionality, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable and efficient power transmission. Its two rows of 40 positions, with a pitch of .1 in and row spacing of .2 in, provide seamless integration for your board-to-board connections. Engineered for convenience, the straight mount orientation streamlines installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects. Elevate your connectivity solutions with this cutting-edge Card Edge Connector.