725-040-525-101

Heilind Number:EDA725-040-525-101
Manufacturer:EDAC
Manufacturer Number:725-040-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-040-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-040-525-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, the perfect solution for secure and reliable board-to-board PCB connections. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring compliance with safety standards. With a single row of 40 copper alloy contacts, each capable of handling up to 3 A of current, it guarantees optimal power transmission. The precise .1-inch pitch and .2-inch row spacing allow for seamless integration into your PCB layout. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its straight mount orientation for easy installation and a perfect fit every time. Upgrade your connectivity with this essential component, available now in our PCB Connectors collection.