725-040-540-101

Heilind Number:EDA725-040-540-101
Manufacturer:EDAC
Manufacturer Number:725-040-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-040-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-040-540-101

Detailed Description

Upgrade your PCB connections with our 725-040-540-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row of 40 contact positions, each crafted from high-quality Copper Alloy, it guarantees reliable connectivity. The .1 inch pitch and .2 inch row spacing allow for precise installation, while the straight mount orientation offers versatility in positioning. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Elevate your PCB assembly with this essential component, available now in our extensive range of connectors.