725-040-540-201

Heilind Number:EDA725-040-540-201
Manufacturer:EDAC
Manufacturer Number:725-040-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-040-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-040-540-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage rating, it guarantees reliable performance in various applications. Its two rows of 40 positions and .1-inch pitch provide ample connectivity options, while the straight mount orientation simplifies installation. Crafted from high-quality copper alloy, the contacts offer excellent conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your board-to-board PCB connections. Upgrade your setups with this essential component.