725-040-541-201

Heilind Number:EDA725-040-541-201
Manufacturer:EDAC
Manufacturer Number:725-040-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-040-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-040-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in your electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance, even in harsh environments. With a double-row layout and 40 positions, it offers ample connectivity options while ensuring efficient signal transmission. The copper alloy contacts provide excellent conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for various applications. Its straight mount orientation simplifies installation, saving you time and effort. Upgrade your PCB connections with this high-quality card edge connector, a must-have for any electronic project.