725-040-545-201

Heilind Number:EDA725-040-545-201
Manufacturer:EDAC
Manufacturer Number:725-040-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-040-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-040-545-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees reliable conductivity. Its two rows with a spacing of .2 inches offer seamless integration, accommodating up to 40 positions. The straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures functionality in various environments. Upgrade your system with this essential component for seamless board-to-board connectivity.