725-040-560-201

Heilind Number:EDA725-040-560-201
Manufacturer:EDAC
Manufacturer Number:725-040-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-040-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-040-560-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a double row design and 40 positions, it offers ample connectivity options for your application. Crafted with precision, the contact material is Copper Alloy, guaranteeing reliable signal transmission. The .1-inch pitch and .2-inch row spacing make for easy installation and maintenance. Operating efficiently in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Whether for industrial machinery or consumer electronics, this connector is a versatile solution for your connectivity needs.