725-041-520-101

Heilind Number:EDA725-041-520-101
Manufacturer:EDAC
Manufacturer Number:725-041-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-041-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-041-520-101

Detailed Description

Introducing our 725-041-520-101 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance even in the most demanding environments. With a contact material of high-quality Copper Alloy, it ensures optimal conductivity for data and power transmission. Featuring a single row design with 41 positions, it offers efficient connectivity in a compact form factor. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Trust in our EDA725 series for robust, high-performance connectivity solutions.