725-041-525-101

Heilind Number:EDA725-041-525-101
Manufacturer:EDAC
Manufacturer Number:725-041-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-041-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-041-525-101

Detailed Description

Upgrade your PCB connections with our 725-041-525-101 Press-fit Card Edge Connector. Designed for high-performance applications, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and fire safety compliance. With a single row layout and 41 copper alloy contact positions, it offers reliable connectivity in even the most demanding environments. The .1 inch pitch and .2 inch row spacing make installation a breeze, while the straight mount orientation allows for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial and commercial use. Elevate your circuit board design with this essential component from our extensive range of PCB connectors.