725-041-540-101

Heilind Number:EDA725-041-540-101
Manufacturer:EDAC
Manufacturer Number:725-041-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-041-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-041-540-101

Detailed Description

Introducing our 725-041-540-101 Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in any application. With a single row configuration and a total of 41 positions, it offers ample connectivity options. The contact material, Copper Alloy, guarantees efficient signal transmission. At a compact pitch of .1 inch and row spacing of .2 inch, it allows for high-density mounting on PCBs. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for use in diverse environments. Trust in this high-quality component for your connectivity needs.