725-041-541-101

Heilind Number:EDA725-041-541-101
Manufacturer:EDAC
Manufacturer Number:725-041-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-041-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-041-541-101

Detailed Description

Introducing our 725-041-541-101 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed for reliability and efficiency, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety in any application. With a single row layout and 41 positions, it offers ample connectivity options for your PCB designs. The contact material, Copper Alloy, guarantees optimal signal transmission with minimal interference. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its 0.1-inch pitch and 0.2-inch row spacing allow for easy installation and compatibility with standard PCB layouts. Trust in the 725-041-541-101 for secure and efficient card edge connections in your electronic systems.