725-041-545-101

Heilind Number:EDA725-041-545-101
Manufacturer:EDAC
Manufacturer Number:725-041-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-041-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-041-545-101

Detailed Description

Introducing our 725-041-545-101 Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. This sleek and professional black connector boasts a single row with 41 positions, perfect for high-density applications. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and efficient power transfer up to 3A. With a pitch of .1 inches and row spacing of .2 inches, precise and secure mating is guaranteed. Its straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of industries, including aerospace, telecommunications, and automotive. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.