725-042-520-101

Heilind Number:EDA725-042-520-101
Manufacturer:EDAC
Manufacturer Number:725-042-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-042-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-042-520-101

Detailed Description

Introducing our 725-042-520-101 Press-fit Card Edge Connector, the perfect solution for high-performance PCB connectivity. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 42 gold-plated copper alloy contacts, it provides reliable electrical connections at a pitch of .1 inches. The press-fit design offers easy installation onto your PCB, while the straight mount orientation allows for efficient space utilization. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial applications. Trust in the quality and precision of our product to meet your connectivity needs with excellence.