725-042-520-201

Heilind Number:EDA725-042-520-201
Manufacturer:EDAC
Manufacturer Number:725-042-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-042-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-042-520-201

Detailed Description

Enhance your PCB connectivity with our high-performing Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black color and durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliable performance even in challenging environments. With a 3A amperage rating, it offers efficient power transmission. Its dual-row configuration, with a total of 42 positions, ensures versatile connectivity options. The copper alloy contact material and .1-inch pitch deliver optimal signal conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications in the electronics industry. Trust in its quality to streamline your board-to-board PCB connections effortlessly.