725-042-522-101

Heilind Number:EDA725-042-522-101
Manufacturer:EDAC
Manufacturer Number:725-042-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-042-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-042-522-101

Detailed Description

Introducing our 725-042-522-101 Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row layout and 42 positions, it offers ample connectivity for your PCB assemblies. The contact material, composed of high-quality Copper Alloy, guarantees efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is perfect for various industrial applications. Its straight mount orientation and precise pitch of .1 inch make installation a breeze. Trust in the performance and quality of this essential component for your electronic projects.