725-042-525-201

Heilind Number:EDA725-042-525-201
Manufacturer:EDAC
Manufacturer Number:725-042-525-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-042-525-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-042-525-201

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts offering a total of 42 positions, it provides ample connectivity options for your PCB boards. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of environments. Upgrade your device's performance with this essential component.