725-042-540-101

Heilind Number:EDA725-042-540-101
Manufacturer:EDAC
Manufacturer Number:725-042-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-042-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-042-540-101

Detailed Description

Introducing our 725-042-540-101 Press-fit Card Edge Connector, a sleek and durable solution for seamless board-to-board connectivity. Designed for optimal performance, this connector features a striking black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability in any application. With a single row layout and a pitch of .1 inch, it offers precise and efficient connection for up to 42 positions. The contact material, crafted from high-quality Copper Alloy, guarantees low resistance and superior conductivity. Its straight mount orientation and compact design make it ideal for space-constrained environments. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for use in a variety of industries. Trust in the 725-042-540-101 for seamless and secure board connectivity.