725-042-540-201

Heilind Number:EDA725-042-540-201
Manufacturer:EDAC
Manufacturer Number:725-042-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-042-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-042-540-201

Detailed Description

Enhance connectivity in your electronic devices with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a 3A amperage capacity and copper alloy contact material, it guarantees reliable power transmission. Its two rows of 42 positions offer ample connectivity options, while a pitch of .1 inches and row spacing of .2 inches ensure precise alignment. Perfect for board-to-board PCB connections, its straight mount orientation provides easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Elevate your electronic designs with this essential component.