725-042-541-101

Heilind Number:EDA725-042-541-101
Manufacturer:EDAC
Manufacturer Number:725-042-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-042-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-042-541-101

Detailed Description

Upgrade your PCB connections with our high-performance Press-fit Card Edge Connector ( 725-042-541-101). Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability. With a compact pitch of .1 inches and 42 gold-plated Copper Alloy contacts, it guarantees efficient power transmission at an amperage of 3A. The single-row design, with a row spacing of .2 inches, offers easy installation and maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its straight mount orientation to provide a secure and stable connection, meeting all your board-to-board PCB interface needs with precision and performance. Elevate your electronic assemblies with this essential component, available now in our extensive line of connectors.