725-042-541-201

Heilind Number:EDA725-042-541-201
Manufacturer:EDAC
Manufacturer Number:725-042-541-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-042-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-042-541-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a 3 A amperage capacity, ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability in demanding environments. With two rows of high-quality Copper Alloy contacts spaced at a .1-inch pitch and .2-inch row spacing, it offers secure and efficient board-to-board connections. Featuring 42 positions and a straight mount orientation, it's ideal for a range of applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your connectivity needs.