725-042-545-101

Heilind Number:EDA725-042-545-101
Manufacturer:EDAC
Manufacturer Number:725-042-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-042-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-042-545-101

Detailed Description

Introducing the 725-042-545-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for high-performance applications, this connector boasts a sleek black finish and is constructed with durable UL 94V-0 Thermoplastic Polyester housing material. With a single row configuration and 42 positions, it offers ample connectivity options while maintaining a compact .1-inch pitch. The copper alloy contact material ensures superior conductivity, while the straight mount orientation simplifies installation. Operable in a wide temperature range from -40 to 105°C, this connector is perfect for demanding environments. Trust in the 725-042-545-101 for efficient and secure PCB connections in a variety of electronic devices.