725-042-560-201

Heilind Number:EDA725-042-560-201
Manufacturer:EDAC
Manufacturer Number:725-042-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-042-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:42
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-042-560-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector, boasting a sleek black design that seamlessly integrates into your setup. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance even in demanding environments. Featuring two rows of copper alloy contacts with a pitch of .1 inches and a total of 42 positions, it offers ample connectivity options for your applications. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various installations. Elevate your PCB connections with this essential component.