725-043-520-101

Heilind Number:EDA725-043-520-101
Manufacturer:EDAC
Manufacturer Number:725-043-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-043-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-043-520-101

Detailed Description

Introducing our 725-043-520-101 Press-fit Card Edge Connector, a sleek and efficient solution for seamless board-to-board connectivity. Designed in a striking black color, this connector boasts a high amperage rating of 3A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, it offers both durability and safety. With a single row configuration and 43 positions, it ensures precise and reliable connections. The copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Whether you require straight or right-angle mounting, this connector accommodates your needs with versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of environments. Trust in the 725-043-520-101 for superior performance in your PCB assemblies.