725-043-522-101

Heilind Number:EDA725-043-522-101
Manufacturer:EDAC
Manufacturer Number:725-043-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-043-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-043-522-101

Detailed Description

Upgrade your PCB connections with our 725-043-522-101 Press-fit Card Edge Connector. Designed for optimal performance, this connector boasts a sleek black finish and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row configuration and 43 positions, it offers ample connectivity for your electronic devices. The contact material, Copper Alloy, guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a variety of applications. Whether you're a professional in the industry or a DIY enthusiast, this connector, found in the Board To Board PCB Connectors category, is a must-have for seamless and reliable PCB connections. Upgrade today and experience the difference in performance and reliability.