725-043-525-101

Heilind Number:EDA725-043-525-101
Manufacturer:EDAC
Manufacturer Number:725-043-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-043-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-043-525-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in your PCB assemblies. Featuring a sleek Black color and crafted with precision, this connector ensures reliable connectivity in demanding applications. With an amperage rating of 3 A, it delivers efficient power transmission with minimal resistance. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees exceptional durability and fire resistance. This single-row connector boasts 43 positions, offering ample connectivity options. Its Copper Alloy contact material and tight pitch of .1 in ensure optimal signal integrity. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, it is versatile and reliable in various environments. Trust in this Card Edge Connector for seamless board-to-board connections in your projects.