725-043-540-101

Heilind Number:EDA725-043-540-101
Manufacturer:EDAC
Manufacturer Number:725-043-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-043-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-043-540-101

Detailed Description

Introducing the 725-043-540-101 Press-fit Card Edge Connector, a cutting-edge solution for seamless connectivity in electronic devices. Designed for optimal performance, this black connector boasts a robust amperage of 3A, making it ideal for high-power applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material ensures durability and reliability. With a single row configuration and 43 positions, it offers ample connectivity options. The copper alloy contact material guarantees superior conductivity, while the precise pitch and row spacing of .1in and .2in, respectively, facilitate seamless integration onto PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding industrial environments. Trust in the 725-043-540-101 for efficient and dependable board-to-board connections in your next project.