725-043-541-101

Heilind Number:EDA725-043-541-101
Manufacturer:EDAC
Manufacturer Number:725-043-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-043-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-043-541-101

Detailed Description

Introducing the 725-043-541-101 Press-fit Card Edge Connector, a sleek and high-performance solution for seamless board-to-board PCB connectivity. This connector boasts a striking black color and is meticulously crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety in any application. With a single row design and a total of 43 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, Copper Alloy, guarantees reliable signal transmission, while the precise pitch of .1 inch and row spacing of .2 inch ensure optimal signal integrity. Designed for straight mounting orientation, it provides easy and secure installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for use in various industries. Upgrade your PCB connections with the 725-043-541-101 and experience uncompromising quality and performance.