725-043-545-101

Heilind Number:EDA725-043-545-101
Manufacturer:EDAC
Manufacturer Number:725-043-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-043-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-043-545-101

Detailed Description

Upgrade your PCB connectivity with our 725-043-545-101 Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row configuration and a pitch of .1 inches, it offers precise alignment for your PCBs. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating supports high-power applications. Featuring 43 positions, this connector accommodates complex PCB layouts with ease. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in this connector for efficient and secure board-to-board connections in your electronic projects.