725-044-520-101

Heilind Number:EDA725-044-520-101
Manufacturer:EDAC
Manufacturer Number:725-044-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-044-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-044-520-101

Detailed Description

Enhance connectivity within your electronic devices with our Press-fit Card Edge Connector, SKU 725-044-520-101. Designed for seamless integration onto PCBs, this black connector boasts a robust amperage rating of 3A, making it ideal for power and signal transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance even in demanding environments. With a single row configuration and 44 positions, it offers ample connectivity options. The copper alloy contacts provide excellent conductivity, while the precise .1-inch pitch and .2-inch row spacing facilitate secure connections. Suitable for straight mounting orientation, this connector operates smoothly in temperatures ranging from -40 to 105°C. Trust in this essential component for efficient data transfer in a wide range of applications.