725-044-520-201

Heilind Number:EDA725-044-520-201
Manufacturer:EDAC
Manufacturer Number:725-044-520-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-044-520-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-044-520-201

Detailed Description

Enhance your PCB connectivity with our high-performance Press-fit Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. With two rows of 44 copper alloy contacts, it offers optimal conductivity with a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for demanding environments. Its straight mount orientation allows for easy installation, making it a must-have component for your connectivity needs. Elevate your PCB connections with this essential piece.