725-044-522-101

Heilind Number:EDA725-044-522-101
Manufacturer:EDAC
Manufacturer Number:725-044-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-044-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-044-522-101

Detailed Description

Introducing our 725-044-522-101 Press-fit Card Edge Connector, a cutting-edge solution for seamless board-to-board connectivity. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in even the most demanding environments. With a single row layout and 44 positions, it offers ample connectivity options while maintaining a compact footprint. The contact material, crafted from Copper Alloy, guarantees excellent conductivity and signal integrity. Featuring a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Its straight mount orientation simplifies installation, while an operating temperature range of -40 to 105 °C ensures optimal performance in a wide range of conditions. Trust in the 725-044-522-101 for seamless and efficient board-level connections in your next project.