725-044-522-201

Heilind Number:EDA725-044-522-201
Manufacturer:EDAC
Manufacturer Number:725-044-522-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-044-522-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-044-522-201

Detailed Description

Enhance your PCB connectivity with our Press-fit Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. Its 44 positions, organized in 2 rows with a pitch of .1 inches, allow for seamless board-to-board connections. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage of 3A. The straight mount orientation and secure press-fit installation make it easy to integrate into your system. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your connectivity solutions with this high-quality connector.