725-044-525-101

Heilind Number:EDA725-044-525-101
Manufacturer:EDAC
Manufacturer Number:725-044-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-044-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-044-525-101

Detailed Description

Introducing our 725-044-525-101 Press-fit Card Edge Connector, a high-performance solution for seamless board-to-board connectivity. Designed for reliability and efficiency, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability even in the most demanding environments. With 44 positions and a pitch of .1 inches, it provides ample connectivity for your PCB applications. The copper alloy contacts guarantee optimal signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and dependable choice for your electronic projects. Upgrade to the 725-044-525-101 and experience unparalleled performance in connectivity.