725-044-540-101

Heilind Number:EDA725-044-540-101
Manufacturer:EDAC
Manufacturer Number:725-044-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-044-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-044-540-101

Detailed Description

Introducing our 725-044-540-101 Press-fit Card Edge Connector, a sleek and durable solution for seamless board-to-board connectivity. Designed with precision in mind, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both performance and safety. With a single row configuration and a total of 44 positions, it offers ample connectivity options for your PCB applications. The high-quality copper alloy contacts provide reliable power transmission, with a maximum amperage of 3A. Engineered for efficiency, the connector features a pitch of .1 inches and row spacing of .2 inches, allowing for easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for a variety of environments. Trust in the 725-044-540-101 for seamless and secure connectivity in your projects.