725-044-540-201

Heilind Number:EDA725-044-540-201
Manufacturer:EDAC
Manufacturer Number:725-044-540-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-044-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-044-540-201

Detailed Description

Enhance connectivity on your PCB with this high-performance Press-fit Card Edge Connector. Designed for durability and reliability, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safe and efficient operation. With a contact material of Copper Alloy and a pitch of .1 in, it guarantees secure and stable connections. This connector boasts a double-row design with 44 positions, perfect for multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your system with this essential component for seamless board-to-board connectivity.