725-044-541-101

Heilind Number:EDA725-044-541-101
Manufacturer:EDAC
Manufacturer Number:725-044-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-044-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-044-541-101

Detailed Description

Introducing our 725-044-541-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed with precision and durability in mind, this connector boasts a striking black color and is crafted from UL 94V-0 Thermoplastic Polyester, ensuring superior performance even in harsh environments. With a single row configuration and 44 positions, it offers ample connectivity options while maintaining a compact .1 inch pitch and .2 inch row spacing. The contact material, Copper Alloy, guarantees efficient power transmission, accommodating an amperage of 3A. Perfect for a wide range of applications, this connector features straight mount orientation and can withstand temperatures ranging from -40 to 105 °C with ease. Trust in the quality and reliability of our Card Edge Connector for seamless integration in your PCB designs.