725-044-545-101

Heilind Number:EDA725-044-545-101
Manufacturer:EDAC
Manufacturer Number:725-044-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-044-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-044-545-101

Detailed Description

Introducing our 725-044-545-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester for ultimate durability and safety. With a contact material of Copper Alloy, it ensures reliable conductivity, while its 44 positions and 1 row configuration offer ample connectivity options. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while its straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for demanding environments. Upgrade your connectivity with this essential component, available now in our PCB Connectors collection.