725-044-545-201

Heilind Number:EDA725-044-545-201
Manufacturer:EDAC
Manufacturer Number:725-044-545-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-044-545-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-044-545-201

Detailed Description

Enhance your PCB connectivity with our cutting-edge Press-fit Card Edge Connector. Designed for seamless integration, this connector boasts a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows and 44 positions, it offers ample room for efficient data transfer. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing enable precise alignment. Suitable for straight mounting, it operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your electronic systems with this essential component, perfect for various applications in the growing field of technology.