725-044-560-201

Heilind Number:EDA725-044-560-201
Manufacturer:EDAC
Manufacturer Number:725-044-560-201
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-044-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:44
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-044-560-201

Detailed Description

Upgrade your PCB connectivity with our Press-fit Card Edge Connector in sleek black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of contacts crafted from Copper Alloy, it ensures reliable power delivery at up to 3A. The .1in pitch and .2in row spacing accommodate 44 positions, offering seamless integration for your board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your electronic designs with this essential component.