725-045-520-101

Heilind Number:EDA725-045-520-101
Manufacturer:EDAC
Manufacturer Number:725-045-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-045-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-045-520-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless and reliable board-to-board connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector offers exceptional conductivity and longevity. With a contact material of Copper Alloy, it ensures optimal signal transmission with a low resistance of 3A. Featuring a single row design with 45 positions and a pitch of .1 inches, it is perfect for high-density applications. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various environments. Trust in the quality and precision of our Card Edge Connector for your PCB interconnect needs.