725-045-522-101

Heilind Number:EDA725-045-522-101
Manufacturer:EDAC
Manufacturer Number:725-045-522-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-045-522-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-045-522-101

Detailed Description

Introducing the 725-045-522-101 Press-fit Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. This black connector boasts a compact design with a single row of 45 positions, perfect for space-saving applications. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. The copper alloy contact material guarantees excellent conductivity, while the precise pitch of .1 inches and row spacing of .2 inches ensure optimal signal transmission. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial environments. Its straight mount orientation offers easy installation, making it ideal for board-to-board connections in various electronic devices. Upgrade your connectivity setup with this top-of-the-line Card Edge Connector.