725-045-525-101

Heilind Number:EDA725-045-525-101
Manufacturer:EDAC
Manufacturer Number:725-045-525-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-045-525-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-045-525-101

Detailed Description

Introducing our high-performance Press-fit Card Edge Connector, designed for seamless integration in your electronic applications. Featuring a sleek Black color and a rugged UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable connectivity even in demanding environments. With a current rating of 3 A, it delivers efficient power transmission. The Copper Alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise connection. With 45 positions in a single row configuration, this connector offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various setups. Trust in this connector for secure and durable board-to-board connections in your designs.