725-045-540-101

Heilind Number:EDA725-045-540-101
Manufacturer:EDAC
Manufacturer Number:725-045-540-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-045-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-045-540-101

Detailed Description

Introducing our 725-045-540-101 Press-fit Card Edge Connector, the perfect solution for seamless board-to-board connectivity. This sleek black connector, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. With a single row design and 45 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material guarantees reliable signal transmission, even in high-speed data transfer scenarios. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is built to excel in harsh environments. Its straight mount orientation and .1-inch pitch make installation a breeze, while the .2-inch row spacing allows for efficient PCB layout. Trust in the 725-045-540-101 for high-performance connectivity in your next project.