725-045-541-101

Heilind Number:EDA725-045-541-101
Manufacturer:EDAC
Manufacturer Number:725-045-541-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-045-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-045-541-101

Detailed Description

Upgrade your PCB connections with our 725-045-541-101 Press-fit Card Edge Connector. This sleek, black connector is not only visually striking but also delivers exceptional performance, rated for an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all operating conditions, with an impressive operating temperature range of -40 to 105 °C. With a single row design and 45 positions, it offers ample connectivity options for your PCB setups. The copper alloy contact material guarantees reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise and secure connections. Whether you're working on industrial machinery or consumer electronics, this connector, a standout in our Board To Board PCB Connectors category, is a must-have for seamless and efficient PCB integration. Elevate your projects with the 725-045-541-101 and experience unparalleled quality and performance.