725-045-545-101

Heilind Number:EDA725-045-545-101
Manufacturer:EDAC
Manufacturer Number:725-045-545-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-045-545-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:45
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-045-545-101

Detailed Description

Introducing our 725-045-545-101 Press-fit Card Edge Connector, the ideal solution for secure and reliable board-to-board connections. Featuring a sleek black design, this connector is not only visually appealing but also highly functional, with a current rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in any application. With a single row configuration and 45 positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material ensures optimal signal transmission, while the .1 inch pitch and .2 inch row spacing allow for easy installation. Designed for straight mount orientation, it seamlessly integrates into any PCB layout. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your connectivity with this top-of-the-line component, available in the Board To Board PCB Connectors category of our product lineup.