725-046-520-101

Heilind Number:EDA725-046-520-101
Manufacturer:EDAC
Manufacturer Number:725-046-520-101
ECAD Model:
3D Model

Description:

Press-fit Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 725-046-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:46
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA725-046-520-101

Detailed Description

Introducing our 725-046-520-101 Press-fit Card Edge Connector, a sleek and reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features a slimline black housing made from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With its single row configuration and 46 positions, it provides ample connectivity options for your PCB assembly needs. The copper alloy contacts, spaced at a pitch of .1 inches with .2 inches row spacing, guarantee efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for effortless installation and a secure connection every time. Upgrade your electronic systems with the 725-046-520-101 Card Edge Connector and experience unparalleled reliability.